+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

504449-0607

Connector: wire-board; socket; male; Pico-Clasp; 50V; PIN: 6; SMT


Manufacturer: MOLEX

Manufacturer part number:
504449-0607

Alternative designations: 5044490607

TME Symbol:
MX-504449-0607

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Manufacturer series
Pico-Clasp
Rated voltage
50V
Number of pins
6
Electrical mounting
SMT
Contacts pitch
1mm
Maximum current
1A
Contact plating
gold-plated
Locking system
latch
Connector pinout layout
1x6
Spatial orientation
vertical
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Raster signal connectors 1,00mm MOLEX,
See other products from this series.:
*
504449-0607
0 in TME stock
Net price for quantities from 1100 pcs - 0.87 USDGross price for quantities from 1100 pcs - 0.87 USD
Net price for quantities from 2200 pcs - 0.85 USDGross price for quantities from 2200 pcs - 0.85 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.
Packaging method by the manufacturerReel = 1 100 pcs