+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX-505448-3051

Connector: wire-board; socket; male; PIN: 30; 1.25mm

NEW

Manufacturer: MOLEX

Manufacturer part number: -
TME Symbol:
MX-505448-3051

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
30
Contacts pitch
1.25mm
Gross weight25 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
MX-505448-3051
0 in TME stock
Net price for quantities from 1000 pcs - 3.44 USDGross price for quantities from 1000 pcs - 3.44 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.