+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51163-0600

Connector: wire-board; socket; female; Mini-Lock; PIN: 6; straight

Manufacturer: MOLEX

Manufacturer part number:
51163-0600

Alternative designations: 0511630600

TME Symbol:
MX-51163-0600

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
female
Manufacturer series
Mini-Lock
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Colour
natural
Body material
polyester
Contacts pitch
2.5mm
Locking system
latch
Connector variant
Glow-Wire
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
See other products from this series.:
*
51163-0600
0 in TME stock
Net price for quantities from 350 pcs - 0.28 USDGross price for quantities from 350 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 350.
Multiplicity: 1.