+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52117-0413

Connector: wire-wire; socket; female; PIN: 2; crimped; black; 2.5mm


Manufacturer: MOLEX

Manufacturer part number:
52117-0413

Alternative designations: 0521170413

TME Symbol:
MX-52117-0413

Specification

Manufacturer
MOLEX
Type of connector
wire-wire
Connector
socket
Kind of connector
female
Number of pins
2
Electrical mounting
crimped
Colour
black
Contacts pitch
2.5mm
Operating temperature
-40...105°C
Gross weight1 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
52117-0413
0 in TME stock
Net price for quantities from 140 pcs - 2.17 USDGross price for quantities from 140 pcs - 2.17 USD
Net price for quantities from 300 pcs - 2.09 USDGross price for quantities from 300 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 140.
Multiplicity: 1.