+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX-5241

Station: soldering/desoldering; 80W; 100/240VAC; Display: LCD; ESD


Manufacturer: METCAL

Manufacturer part number:
MX-5241
TME Symbol:
MX-5241

Specification

Manufacturer
METCAL
Type of station
soldering/desoldering
Temperature control
by replacing the tip
Station power
80W
Kind of heating element
in the tip
Station supply voltage
100/240V AC
Station functions
automatic power saving, stand-by
Dimensions
121x130x235mm
Kind of display used
LCD
Version
ESD
Number of channels
2
Connectors for the country
Europe, Great Britain
Temperature stability
±1.1°C
Technology
SmartHeat®
Soldering equipment features
  • possibility of work with two tools simultaneously
  • possibility to change time needed to start stand-by or hibernation
  • tip replacement in hot state
Caution!
  • Tips must be ordered separately
Standard equipment
  • hot tweezers MX-PTZ
  • soldering iron MX-H1-AV
  • soldering tips not included
  • stand MX-W1AV
  • stand MX-W4PT
  • Tip removal Pad x2
Gross weight6.514 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering-desoldering stations METCAL,
*
MX-5241
1 in TME stock
Net price for quantities from 1 pcs - 1 271.87 USDGross price for quantities from 1 pcs - 1 271.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.