+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53258-0229

Connector: wire-board; socket; male; PIN: 2; straight; for cable


Manufacturer: MOLEX

Manufacturer part number:
53258-0229

Alternative designations: 0532580229

TME Symbol:
MX-53258-0229

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
3.5mm
Operating temperature
-40...105°C
Current rating
5.5A
Rated voltage
0.25kV
Gross weight0.637 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
53258-0229
101 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 415 pcs - 0.22 USDGross price for quantities from 415 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 4200 pcs - 0.20 USDGross price for quantities from 4200 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.