+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55932-0630

Connector: wire-board; male; PIN: 6; straight; for cable; THT; 2mm


Manufacturer: MOLEX

Manufacturer part number:
55932-0630

Alternative designations: 0559320630

TME Symbol:
MX-55932-0630

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
2mm
Operating temperature
-25...85°C
Current rating
3A
Rated voltage
0.25kV
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
55932-0630
0 in TME stock
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.40 USDGross price for quantities from 2000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.