+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55932-1010

Connector: wire-board; male; PIN: 10; straight; for cable; THT; 2mm


Manufacturer: MOLEX

Manufacturer part number:
55932-1010

Alternative designations: 0559321010

TME Symbol:
MX-55932-1010

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Kind of connector
male
Number of pins
10
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
2mm
Operating temperature
-40...105°C
Current rating
3A
Rated voltage
0.25kV
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
55932-1010
0 in TME stock
Net price for quantities from 3 pcs - 0.87 USDGross price for quantities from 3 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 360 pcs - 0.57 USDGross price for quantities from 360 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.