+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638111100

Tool: for crimping; 14AWG÷10AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638111100
TME Symbol:
MX-63811-1100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
18-12-1601, 18-12-1602, 18-12-1603, 18-12-1604, 18-12-1607, 18-12-2601, 18-12-2602
Wire size
14AWG...10AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638111100
0 in TME stock
Net price for quantities from 1 pcs - 584.98 USDGross price for quantities from 1 pcs - 584.98 USD
Net price for quantities from 3 pcs - 545.98 USDGross price for quantities from 3 pcs - 545.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.