+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638112400

Tool: for crimping; 16AWG÷14AWG; terminals; MX150 Blade


Manufacturer: MOLEX

Manufacturer part number:
0638112400
TME Symbol:
MX-63811-2400

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
33000-1001, 33000-1002, 33000-0001, 33011-1002, 33011-1004, 33011-2002, 33011-2003, 33011-3002, 33011-3003, 33011-0001, 33011-0002, 33011-0003, 33011-0004, MX-33000-0002
Wire size
16AWG...14AWG
Application
terminals
Application - series/manufacturer
MX150 Blade
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638112400
0 in TME stock
Net price for quantities from 1 pcs - 584.98 USDGross price for quantities from 1 pcs - 584.98 USD
Net price for quantities from 3 pcs - 545.98 USDGross price for quantities from 3 pcs - 545.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.