+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638112600

Tool: for crimping; 22AWG÷18AWG; terminals; MX150 Blade


Manufacturer: MOLEX

Manufacturer part number:
0638112600
TME Symbol:
MX-63811-2600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
31296-0004, 31296-0006, 31296-0008, 33000-0003, 33011-1006, 33011-3001, 33011-0003, 33011-0004, 33011-0005, MX-33000-0002
Wire size
22AWG...18AWG
Application
terminals
Application - series/manufacturer
MX150 Blade
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638112600
0 in TME stock
Net price for quantities from 1 pcs - 584.98 USDGross price for quantities from 1 pcs - 584.98 USD
Net price for quantities from 3 pcs - 545.98 USDGross price for quantities from 3 pcs - 545.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.