+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638114200

Tool: for crimping; 22AWG÷18AWG; 0.83÷0.36mm2; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638114200
TME Symbol:
MX-63811-4200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-33467, MX-33468
Wire size
22AWG...18AWG
Wire cross-section
0.83...0.36mm2
Application
terminals
Gross weight700 g
Certificates
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638114200
0 in TME stock
Net price for quantities from 1 pcs - 839.77 USDGross price for quantities from 1 pcs - 839.77 USD
Net price for quantities from 3 pcs - 783.41 USDGross price for quantities from 3 pcs - 783.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.