+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638116000

Tool: for crimping; 22AWG÷18AWG; terminals; MX150


Manufacturer: MOLEX

Manufacturer part number:
0638116000
TME Symbol:
MX-63811-6000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
33001-2005, 33001-3004, 33001-4003, 33012-2003, 34750-0002, 34750-0003, MX-33001-2004, MX-33012-2002
Wire size
22AWG...18AWG
Application
terminals
Application - series/manufacturer
MX150
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638116000
0 in TME stock
Net price for quantities from 1 pcs - 585.16 USDGross price for quantities from 1 pcs - 585.16 USD
Net price for quantities from 3 pcs - 546.15 USDGross price for quantities from 3 pcs - 546.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.