+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638116800

Tool: for crimping; 20AWG÷14AWG; 0.5÷2mm2; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638116800
TME Symbol:
MX-63811-6800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-42023-2A1/R
Wire size
20AWG...14AWG
Crimp tool features
the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Wire cross-section
0.5...2mm2
Application
terminals
Gross weight669.1 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638116800
0 in TME stock
Net price for quantities from 1 pcs - 546.14 USDGross price for quantities from 1 pcs - 546.14 USD
Net price for quantities from 3 pcs - 509.49 USDGross price for quantities from 3 pcs - 509.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.