+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638117000

Tool: for crimping; 22AWG÷14AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638117000
TME Symbol:
MX-63811-7000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-08-1201, 02-08-1202, 02-08-1203, 02-08-1204, 02-08-1234, 02-08-1235, 02-08-1236, 02-08-1237, 02-08-1334, 02-08-1335, 02-08-1336, 02-08-1337
Wire size
22AWG...14AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638117000
0 in TME stock
Net price for quantities from 1 pcs - 384.42 USDGross price for quantities from 1 pcs - 384.42 USD
Net price for quantities from 3 pcs - 358.80 USDGross price for quantities from 3 pcs - 358.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.