+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638117300

Tool: for crimping; 18AWG÷14AWG; terminals; SABRE


Manufacturer: MOLEX

Manufacturer part number:
0638117300
TME Symbol:
MX-63811-7300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-43375-1001
Wire size
18AWG...14AWG
Application
terminals
Application - series/manufacturer
SABRE
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638117300
0 in TME stock
Net price for quantities from 1 pcs - 584.25 USDGross price for quantities from 1 pcs - 584.25 USD
Net price for quantities from 3 pcs - 545.30 USDGross price for quantities from 3 pcs - 545.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.