+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638117600

Tool: for crimping; 22AWG÷18AWG,24AWG; terminals; MX150L

Manufacturer: MOLEX

Manufacturer part number:
0638117600
TME Symbol:
MX-63811-7600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19417-0024, 19417-0028, 19417-0030, 19417-0050, 19417-0052, 19417-0054, 19420-0010, 19420-0012, 19420-0004, MX-19417-0026, MX-19417-0048, MX-19420-0002
Wire size
22AWG...18AWG/24AWG
Application
terminals
Application - series/manufacturer
MX150L
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638117600
0 in TME stock
Net price for quantities from 1 pcs - 483.77 USDGross price for quantities from 1 pcs - 483.77 USD
Net price for quantities from 3 pcs - 451.52 USDGross price for quantities from 3 pcs - 451.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.