+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

638117900

Tool: for crimping; 30AWG÷28AWG,32AWG÷28AWG,32AWG÷30AWG

Manufacturer: MOLEX

Manufacturer part number:
638117900
TME Symbol:
MX-63811-7900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-50516, MX-50641-8041, MX-50753
Wire size
30AWG...28AWG/32AWG...28AWG/32AWG...30AWG
Wire cross-section
0.03...0.05mm2/0.03...0.08mm2/0.05...0.08mm2
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight353.95 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
638117900
3 in TME stock
Net price for quantities from 1 pcs - 520.85 USDGross price for quantities from 1 pcs - 520.85 USD
Net price for quantities from 2 pcs - 485.89 USDGross price for quantities from 2 pcs - 485.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.