+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638118300

Tool: for crimping; 24AWG÷18AWG; 0.2÷0.35mm2,0.5÷0.8mm2; 150mm


Manufacturer: MOLEX

Manufacturer part number:
0638118300
TME Symbol:
MX-63811-8300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-50217-8100, MX-50217-9101, MX-50539-8100, MX-50539-9101
Wire size
24AWG...18AWG
Wire cross-section
0.2...0.35mm2/0.5...0.8mm2
Length
0.15m
Application
terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight349.5 g
Certificates
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638118300
0 in TME stock
Net price for quantities from 1 pcs - 487.91 USDGross price for quantities from 1 pcs - 487.91 USD
Net price for quantities from 2 pcs - 452.98 USDGross price for quantities from 2 pcs - 452.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.