+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63811-8600

Tool: for crimping; 22AWG÷20AWG; terminals; Mizu-P25


Manufacturer: MOLEX

Manufacturer part number:
63811-8600
TME Symbol:
MX-63811-8600

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-50147-8000, MX-50148-8000
Wire size
22AWG...20AWG
Application
terminals
Application - series/manufacturer
Mizu-P25
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight346.78 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
63811-8600
0 in TME stock
Net price for quantities from 1 pcs - 685.38 USDGross price for quantities from 1 pcs - 685.38 USD
Net price for quantities from 3 pcs - 639.68 USDGross price for quantities from 3 pcs - 639.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.