+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638118700

Tool: for crimping; 24AWG÷22AWG,36AWG÷32AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638118700
TME Symbol:
MX-63811-8700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
70058-5001, 70058-0086, 70058-0087, 70058-0088
Wire size
24AWG...22AWG/36AWG...32AWG
Wire cross-section
0.012...0.032mm2/0.2...0.32mm2
Application
terminals
Gross weight349.8 g
Certificates
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638118700
1 in TME stock
Net price for quantities from 1 pcs - 606.68 USDGross price for quantities from 1 pcs - 606.68 USD
Net price for quantities from 2 pcs - 565.93 USDGross price for quantities from 2 pcs - 565.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.