+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638192500

Tool: for crimping; 28AWG÷22AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638192500
TME Symbol:
MX-63819-2500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
56086-8000, 56086-8100
Wire size
28AWG...22AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638192500
0 in TME stock
Net price for quantities from 2 pcs - 721.96 USDGross price for quantities from 2 pcs - 721.96 USD
Net price for quantities from 4 pcs - 674.22 USDGross price for quantities from 4 pcs - 674.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.