+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638192800

Tool: for crimping; 26AWG÷22AWG; terminals; CLIK-Mate


Manufacturer: MOLEX

Manufacturer part number:
0638192800
TME Symbol:
MX-63819-2800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
502438-0100, MX-502438-0000
Wire size
26AWG...22AWG
Application
terminals
Application - series/manufacturer
CLIK-Mate
Gross weight348.07 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638192800
0 in TME stock
Net price for quantities from 1 pcs - 699.16 USDGross price for quantities from 1 pcs - 699.16 USD
Net price for quantities from 3 pcs - 652.78 USDGross price for quantities from 3 pcs - 652.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.