+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638193700

Tool: for crimping; 22AWG; terminals; CTX64


Manufacturer: MOLEX

Manufacturer part number:
0638193700
TME Symbol:
MX-63819-3700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
34803-0111, 34803-0113, 34803-0121, 34803-0123, 34803-0211, 34803-0213, 34803-0221, 34803-0223, 34803-0403, 34803-0404, 34803-0407, 34803-0408, 34863-0211, 34863-0213, 34863-0403, 34863-0407, 34970-3111, 34970-3113, 34970-3211, 34970-3213, 502306-0111, 502306-0113, 502306-0121, 502306-0123, 502306-0211, 502306-0213, 502306-0221, 502306-0223, 502306-0403, 502306-0404, 502306-0407, 502306-0408
Wire size
22AWG
Application
terminals
Application - series/manufacturer
CTX64
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638193700
0 in TME stock
Net price for quantities from 1 pcs - 480.55 USDGross price for quantities from 1 pcs - 480.55 USD
Net price for quantities from 3 pcs - 448.52 USDGross price for quantities from 3 pcs - 448.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.