+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638258100B

Tool: for crimping; terminals; 0.35÷0.2mm2; 24AWG÷22AWG; 190mm


Manufacturer: MOLEX

Manufacturer part number:
0638258100B
TME Symbol:
MX-63825-8100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.35...0.2mm2
Wire size
24AWG...22AWG
Tool length
190mm
Related items
MX-90119-2109, MX-90119-2110, MX-90119-0109, MX-90119-0110, MX-90119-0111
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight354.02 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0638258100B
1 in TME stock
Net price for quantities from 1 pcs - 827.57 USDGross price for quantities from 1 pcs - 827.57 USD
Net price for quantities from 2 pcs - 772.02 USDGross price for quantities from 2 pcs - 772.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs