+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638259800

Tool: for crimping; 18AWG÷16AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638259800
TME Symbol:
MX-63825-9800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
50535-9001
Wire size
18AWG...16AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638259800
1 in TME stock
Net price for quantities from 1 pcs - 467.40 USDGross price for quantities from 1 pcs - 467.40 USD
Net price for quantities from 3 pcs - 436.24 USDGross price for quantities from 3 pcs - 436.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts