+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638270800

Tool: for crimping; 28AWG÷24AWG; terminals; Pico-Lock


Manufacturer: MOLEX

Manufacturer part number:
0638270800
TME Symbol:
MX-63827-0800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
504052-0098
Wire size
28AWG...24AWG
Application
terminals
Application - series/manufacturer
Pico-Lock
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638270800
1 in TME stock
Net price for quantities from 1 pcs - 643.95 USDGross price for quantities from 1 pcs - 643.95 USD
Net price for quantities from 3 pcs - 618.33 USDGross price for quantities from 3 pcs - 618.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.