+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638272000

Tool: for crimping; 20AWG÷16AWG; terminals; .187 Slip-On QD

Manufacturer: MOLEX

Manufacturer part number:
0638272000
TME Symbol:
MX-63827-2000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
35718-1000, 35718-1010, 35718-0800, 35718-0810, 35718-0900, 35718-0910
Wire size
20AWG...16AWG
Application
terminals
Application - series/manufacturer
.187 Slip-On QD
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638272000
0 in TME stock
Net price for quantities from 1 pcs - 776.93 USDGross price for quantities from 1 pcs - 776.93 USD
Net price for quantities from 3 pcs - 725.13 USDGross price for quantities from 3 pcs - 725.13 USD
No. of pieces (Multiplicity: 1)