+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638273000

Tool: for crimping; 16AWG÷14AWG; terminals; SolderRight

Manufacturer: MOLEX

Manufacturer part number:
0638273000
TME Symbol:
MX-63827-3000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
172249-0100
Wire size
16AWG...14AWG
Application
terminals
Application - series/manufacturer
SolderRight
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638273000
0 in TME stock
Net price for quantities from 1 pcs - 585.94 USDGross price for quantities from 1 pcs - 585.94 USD
Net price for quantities from 3 pcs - 546.88 USDGross price for quantities from 3 pcs - 546.88 USD
No. of pieces (Multiplicity: 1)