+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638273200

Tool: for crimping; 24AWG÷22AWG; terminals; SolderRight


Manufacturer: MOLEX

Manufacturer part number:
0638273200
TME Symbol:
MX-63827-3200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
172677-0100
Wire size
24AWG...22AWG
Application
terminals
Application - series/manufacturer
SolderRight
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638273200
0 in TME stock
Net price for quantities from 1 pcs - 584.98 USDGross price for quantities from 1 pcs - 584.98 USD
Net price for quantities from 3 pcs - 545.98 USDGross price for quantities from 3 pcs - 545.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.