+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638275700

Tool: for crimping; 30AWG÷28AWG; terminals; Pico-Lock


Manufacturer: MOLEX

Manufacturer part number:
0638275700
TME Symbol:
MX-63827-5700

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-503765-0098
Wire size
30AWG...28AWG
Application
terminals
Application - series/manufacturer
Pico-Lock
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638275700
0 in TME stock
Net price for quantities from 1 pcs - 739.74 USDGross price for quantities from 1 pcs - 739.74 USD
Net price for quantities from 3 pcs - 689.88 USDGross price for quantities from 3 pcs - 689.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.