+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638276000

Tool: for crimping; 26AWG÷24AWG; terminals; Nano-Fit


Manufacturer: MOLEX

Manufacturer part number:
0638276000
TME Symbol:
MX-63827-6000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
105300-1100, 105300-1200, 105300-1300, 105300-1400
Wire size
26AWG...24AWG
Application
terminals
Application - series/manufacturer
Nano-Fit
Gross weight392.9 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638276000
8 in TME stock
Net price for quantities from 1 pcs - 600.11 USDGross price for quantities from 1 pcs - 600.11 USD
Net price for quantities from 3 pcs - 546.61 USDGross price for quantities from 3 pcs - 546.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs