+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

638279500

Tool: for crimping; 24AWG÷18AWG; terminals; KK 396


Manufacturer: MOLEX

Manufacturer part number:
638279500
TME Symbol:
MX-63827-9500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
08530811, 08530812, 08580121, 08580187, 08580189, 40011118, MX-39-00-0286/C, MX-2478-1-P913L, MX-2478-3-P913, MX-6838-A-P561-, MX-6838-A-P909-, MX-6838-P909L, MX-08-50-0105, MX-08-52-0112, MX-08-52-0113, MX-08-52-0072, MX-08-56-0105, MX-08-56-0106, MX-08-58-0122, MX-08-65-0114, MX-08-65-0115
Wire size
24AWG...18AWG
Application
terminals
Application - series/manufacturer
KK 396
Gross weight398.67 g
Certificates
See other products in this category: Dedicated Crimping Tools MOLEX,
*
638279500
1 in TME stock
Net price for quantities from 1 pcs - 624.16 USDGross price for quantities from 1 pcs - 624.16 USD
Net price for quantities from 3 pcs - 538.33 USDGross price for quantities from 3 pcs - 538.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.