+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638279900

Tool: for crimping; 16AWG; terminals; Claspcon


Manufacturer: MOLEX

Manufacturer part number:
0638279900
TME Symbol:
MX-63827-9900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-08-1101, 02-08-1102, 02-08-5101
Wire size
16AWG
Application
terminals
Application - series/manufacturer
Claspcon
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638279900
0 in TME stock
Net price for quantities from 1 pcs - 486.88 USDGross price for quantities from 1 pcs - 486.88 USD
Net price for quantities from 3 pcs - 454.42 USDGross price for quantities from 3 pcs - 454.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.