+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63828-0200

Tool: for crimping; terminals; 0.75mm2; 18AWG


Manufacturer: MOLEX

Manufacturer part number:
63828-0200
TME Symbol:
MX-63828-0200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.75mm2
Wire size
18AWG
Length
190mm
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight382.44 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
63828-0200
5 in TME stock
Net price for quantities from 1 pcs - 421.53 USDGross price for quantities from 1 pcs - 421.53 USD
Net price for quantities from 2 pcs - 407.47 USDGross price for quantities from 2 pcs - 407.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs