+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638280300

Tool: for crimping; 22AWG÷18AWG; terminals; KK


Manufacturer: MOLEX

Manufacturer part number:
0638280300
TME Symbol:
MX-63828-0300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
08-50-0705, 08-50-0706, 08-50-0008, 08-52-0131, 08-52-0132, 08-56-0187, 08-56-0188, 08-58-0135, 08-58-0136, 08-65-0128, 08-65-0129, 40-01-1181, 40-01-1182, MX-08-50-0023
Wire size
22AWG...18AWG
Application
terminals
Application - series/manufacturer
KK
Gross weight401.9 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638280300
4 in TME stock
Net price for quantities from 1 pcs - 503.04 USDGross price for quantities from 1 pcs - 503.04 USD
Net price for quantities from 3 pcs - 469.28 USDGross price for quantities from 3 pcs - 469.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.