+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638280900

Tool: for crimping; 18AWG; terminals; Standard .093"


Manufacturer: MOLEX

Manufacturer part number:
0638280900
TME Symbol:
MX-63828-0900

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-09-1116, 02-09-1118, 02-09-5130, 02-09-5133, 02-09-5143, 02-09-6122, 02-09-6123, 02-09-6125, 02-09-6126, 39-00-0283, 39-00-0284, 39-00-0285, 39-00-0307, 39-00-0308, MX-1380TL, MX-1381-P901L, MX-02-09-1117, MX-02-09-2116, MX-02-09-2118, MX-02-09-5142
Wire size
18AWG
Application
terminals
Application - series/manufacturer
Standard .093"
Gross weight509.8 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638280900
1 in TME stock
Net price for quantities from 1 pcs - 552.21 USDGross price for quantities from 1 pcs - 552.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts