+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638281100

Tool: for crimping; 20AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638281100
TME Symbol:
MX-63828-1100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-08-1101, 02-08-1102, 02-09-8103, 02-09-8104, 05-02-0047, 05-02-0048
Wire size
20AWG
Application
terminals
Application - series/manufacturer
.093 Commercial Pin & Socket, Claspcon
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638281100
0 in TME stock
Net price for quantities from 1 pcs - 462.84 USDGross price for quantities from 1 pcs - 462.84 USD
Net price for quantities from 3 pcs - 431.99 USDGross price for quantities from 3 pcs - 431.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.