+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638281400

Tool: for crimping; 22AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638281400
TME Symbol:
MX-63828-1400

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-1381-P901L, MX-02-09-1117, MX-02-09-2116, MX-02-09-2118
Wire size
22AWG
Application
terminals
Gross weight505 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638281400
3 in TME stock
Net price for quantities from 1 pcs - 501.83 USDGross price for quantities from 1 pcs - 501.83 USD
Net price for quantities from 3 pcs - 468.36 USDGross price for quantities from 3 pcs - 468.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs