+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638927000

Tool: for crimping; 22AWG÷18AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0638927000
TME Symbol:
MX-63892-7000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
02-09-1115, 02-09-1116, 02-09-1122, 02-09-1129, 02-09-1135, 02-09-1151, 02-09-1201, 02-09-1203, 02-09-1208, 02-09-2127, 02-09-2201, 02-09-3202, 02-09-5130, 02-09-5143, 02-09-5203, 02-09-6122, 02-09-6125, 02-09-6203, 39-00-0283, 39-00-0284, 39-00-0285, 39-00-0303, 39-00-0305, 39-00-0309, 39-00-0311, 39-00-0312, 40-01-1139, 40-01-1192, MX-02-09-1117, MX-02-09-2116
Wire size
22AWG...18AWG
Application
terminals
Application - series/manufacturer
.093 Commercial Pin & Socket, Mini-Mac
Gross weight3.253 kg
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638927000
0 in TME stock
Net price for quantities from 1 pcs - 4 981.05 USDGross price for quantities from 1 pcs - 4 981.05 USD
Net price for quantities from 3 pcs - 4 648.98 USDGross price for quantities from 3 pcs - 4 648.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.