+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640010100

Tool: for crimping; 22AWG÷10AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0640010100
TME Symbol:
MX-64001-0100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19023-0005, 19023-0007, 19025-0001, 19025-0002, 19025-0003, 19025-0004, 19035-0001, 19035-0003, 19054-0031, 19054-0032, 19054-0033, 19054-0035, MX-19034-0005
Wire size
22AWG...10AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640010100
0 in TME stock
Net price for quantities from 1 pcs - 584.98 USDGross price for quantities from 1 pcs - 584.98 USD
Net price for quantities from 3 pcs - 545.98 USDGross price for quantities from 3 pcs - 545.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.