+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640010200

Tool: for crimping; insulated connectors,insulated terminals

Manufacturer: MOLEX

Manufacturer part number:
0640010200
TME Symbol:
MX-64001-0200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire cross-section
0.35...5mm2
Wire size
20AWG...10AWG
Crimp tool application
  • insulated connectors
  • insulated terminals
Crimp tool features
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight669.1 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0640010200
0 in TME stock
Net price for quantities from 1 pcs - 631.82 USDGross price for quantities from 1 pcs - 631.82 USD
Net price for quantities from 2 pcs - 589.42 USDGross price for quantities from 2 pcs - 589.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.