+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640011100

Tool: for crimping; 16AWG÷14AWG; terminals; AviKrimp


Manufacturer: MOLEX

Manufacturer part number:
0640011100
TME Symbol:
MX-64001-1100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19002-0028, 19002-0031, 19002-0034, 19002-0037, 19002-0040, 19002-0042, 19277-0005, MX-19002-0024
Wire size
16AWG...14AWG
Application
terminals
Application - series/manufacturer
AviKrimp
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640011100
0 in TME stock
Net price for quantities from 1 pcs - 907.49 USDGross price for quantities from 1 pcs - 907.49 USD
Net price for quantities from 3 pcs - 846.99 USDGross price for quantities from 3 pcs - 846.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.