+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640014100

Tool: for crimping; 22AWG÷14AWG; terminals

Manufacturer: MOLEX

Manufacturer part number:
0640014100
TME Symbol:
MX-64001-4100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19007-0011, 19007-0015, 19007-0017, 19007-0021, 19007-0025, 19007-0029, 19007-0031, 19007-0035, 19007-0037, 19007-0064, 19007-0067, 19007-0070, 19007-0073, 19007-0076, 19007-0079, 19007-0001, 19007-0005, 19007-0009
Wire size
22AWG...14AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640014100
0 in TME stock
Net price for quantities from 1 pcs - 731.38 USDGross price for quantities from 1 pcs - 731.38 USD
Net price for quantities from 3 pcs - 682.63 USDGross price for quantities from 3 pcs - 682.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.