+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640014300

Tool: for crimping; 22AWG÷14AWG; terminals; AviKrimp


Manufacturer: MOLEX

Manufacturer part number:
0640014300
TME Symbol:
MX-64001-4300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19006-0011, 19006-0015, 19006-0017, 19006-0001, 19006-0005, 19006-0008
Wire size
22AWG...14AWG
Application
terminals
Application - series/manufacturer
AviKrimp
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640014300
0 in TME stock
Net price for quantities from 1 pcs - 912.69 USDGross price for quantities from 1 pcs - 912.69 USD
Net price for quantities from 3 pcs - 852.31 USDGross price for quantities from 3 pcs - 852.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.