+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640016300

Tool: for crimping; 22AWG÷10AWG; terminals


Manufacturer: MOLEX

Manufacturer part number:
0640016300
TME Symbol:
MX-64001-6300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19013-0025, 19013-0027, 19013-0031, 19013-0001, 19013-0003, 19013-0005, 19013-0007, MX-19013-0029
Wire size
22AWG...10AWG
Application
terminals
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640016300
0 in TME stock
Net price for quantities from 1 pcs - 892.00 USDGross price for quantities from 1 pcs - 892.00 USD
Net price for quantities from 3 pcs - 832.54 USDGross price for quantities from 3 pcs - 832.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.