+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640018800

Tool: for crimping; 12AWG÷10AWG; terminals; AviKrimp


Manufacturer: MOLEX

Manufacturer part number:
0640018800
TME Symbol:
MX-64001-8800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19007-0082, MX-19006-0019, MX-19007-0040
Wire size
12AWG...10AWG
Application
terminals
Application - series/manufacturer
AviKrimp
Gross weight842.7 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640018800
1 in TME stock
Net price for quantities from 1 pcs - 707.99 USDGross price for quantities from 1 pcs - 707.99 USD
Net price for quantities from 3 pcs - 660.25 USDGross price for quantities from 3 pcs - 660.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.