+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640031100

Tool: for crimping; 22AWG÷14AWG; terminals; Krimptite


Manufacturer: MOLEX

Manufacturer part number:
0640031100
TME Symbol:
MX-64003-1100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19010-0027, 19016-0110, 19016-0001, 19016-0003, 19016-0005, 19016-0006, 19016-0009, 19037-0010, 19037-0011, 19037-0015, 19037-0002, 19273-0007
Wire size
22AWG...14AWG
Application
terminals
Application - series/manufacturer
Krimptite
Gross weight459 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640031100
0 in TME stock
Net price for quantities from 1 pcs - 1 070.39 USDGross price for quantities from 1 pcs - 1 070.39 USD
Net price for quantities from 3 pcs - 999.02 USDGross price for quantities from 3 pcs - 999.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.