+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640034200

Tool: for crimping; 22AWG÷14AWG; terminals; Krimptite,Versakrimp

Manufacturer: MOLEX

Manufacturer part number:
0640034200
TME Symbol:
MX-64003-4200

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
19008-0019, 19008-0020, 19008-0024, 19008-0001, 19008-0002, 19008-0006, 19009-0010, 19009-0012, 19009-0013, 19009-0001, 19009-0003, 19009-0004, 19203-0375, 19203-0406, 19203-0407
Wire size
22AWG...14AWG
Application
terminals
Application - series/manufacturer
Krimptite, Versakrimp
Gross weight420 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640034200
0 in TME stock
Net price for quantities from 1 pcs - 746.91 USDGross price for quantities from 1 pcs - 746.91 USD
Net price for quantities from 3 pcs - 696.65 USDGross price for quantities from 3 pcs - 696.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.