+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0640160035

Tool: for crimping; 22AWG÷14AWG; terminals; MX150L

Manufacturer: MOLEX

Manufacturer part number:
0640160035
TME Symbol:
MX-64016-0035

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
MX-19417, MX-19420
Wire size
22AWG...14AWG
Application
terminals
Application - series/manufacturer
MX150L
Gross weight696.7 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0640160035
1 in TME stock
Net price for quantities from 1 pcs - 121.49 USDGross price for quantities from 1 pcs - 121.49 USD
Net price for quantities from 4 pcs - 112.84 USDGross price for quantities from 4 pcs - 112.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.